Littelfuse 59250-1-S-01-B technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 59250 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59250-1-S-01-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.