Littelfuse 59251-1-S-02-B technical specifications.
| Actuator Material | Magnet |
| Package/Case | Module |
| Height | 23.88mm |
| Length | 108.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Package Quantity | 100 |
| Packaging | Case |
| Sensing Distance | 5.5mm |
| Sensing Method | Magnetic |
| Series | 59251 |
| Termination | Wire Leads |
| Type | Reed Switch |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59251-1-S-02-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.