
Littelfuse 59630-1-T-02-A technical specifications.
| Current | 500mA |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 43.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Supply Voltage | 200V |
| Output Current | 1.2A |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 59630 |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59630-1-T-02-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
