
Littelfuse 59630-1-T-03-A technical specifications.
| Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 59630 |
| Switching Current | 500mA |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59630-1-T-03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.