Littelfuse 59630-1-T-05-F technical specifications.
| Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | No |
| Series | 59630 |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59630-1-T-05-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.