Littelfuse 59630-2-T-02-D technical specifications.
| Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Series | 59630 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59630-2-T-02-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.