Littelfuse 59630-3-T-02-E technical specifications.
| Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | 59630 |
| Voltage Rating | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59630-3-T-02-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.