Littelfuse 59630-4-T-02-C technical specifications.
| Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Series | 59630 |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 59630-4-T-02-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.