Linear Hall Effect Sensor, designed for panel mounting, operates within a temperature range of -40°C to 105°C. Features a 500mA current rating and a DC rated voltage of 200V. This RoHS compliant component is supplied in a package quantity of 100.
Littelfuse 59630-4-T-02-F technical specifications.
| Current | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 59630 |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 59630-4-T-02-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.