
Unidirectional TVS diode for power line protection, featuring a 10V DC rated voltage and 10V reverse standoff voltage. This component offers a 17V clamping voltage and a minimum breakdown voltage of 10.53V, with a peak pulse power rating of 5kW and a maximum surge current of 295A. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C. Packaged in tape and reel, this lead-free and RoHS compliant device is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 17V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 10.53V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 295A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.