
Bidirectional TVS diode for surge suppression, featuring a 10V DC rated voltage and 10V reverse standoff voltage. Offers a 17V clamping voltage and 11.1V reverse breakdown voltage, with a maximum leakage current of 30uA. Designed for through-hole mounting with axial termination, this component handles a peak pulse current of 300A and a peak pulse power of 5kW. Operating across a wide temperature range from -55°C to 175°C, it is lead-free and RoHS compliant.
Littelfuse 5KP10C technical specifications.
| Package/Case | P |
| Clamping Voltage | 17V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 10.53V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 295A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP10C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.