
Bidirectional transient voltage suppressor (TVS) diode for power line protection. Features a 10V DC rated voltage, 11.1V minimum breakdown voltage, and 17V clamping voltage. Offers 5kW peak pulse power dissipation and 300A peak pulse current handling. Through-hole mounting with axial termination. Operates from -55°C to 175°C.
Littelfuse 5KP10CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 17V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Reverse Leakage Current | 30uA |
| Max Surge Current | 295A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP10CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.