Bidirectional Transient Voltage Suppressor (TVS) diode, 5kW peak pulse power, 300A peak pulse current. Features 10V DC rated voltage, 10V reverse standoff voltage, and 11.1V minimum breakdown voltage. Clamping voltage is 17V. Operates across a -55°C to 175°C temperature range. Through-hole mount, axial termination, silicon construction, and plastic package. HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 5KP10CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 17V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 295A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP10CA-B to view detailed technical specifications.
No datasheet is available for this part.