
Bidirectional transient voltage suppressor diode with 5kW peak pulse power and 5kW power dissipation. Features a 110V reverse standoff voltage, 122V minimum breakdown voltage, and 175V maximum clamping voltage. Designed for through-hole mounting with axial termination in a plastic package. Operates across a temperature range of -55°C to 175°C.
Littelfuse 5KP110CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 177V |
| Clamping Voltage-Max | 177V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 135V |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 28.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 110V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.8A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Dissipation | 5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 122V |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.