Bidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 275A max surge current. Features an 11V reverse standoff voltage and 18.2V clamping voltage. Operates across a -55°C to 175°C temperature range. Through-hole mount with axial termination in a P600 plastic package. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse 5KP11C technical specifications.
| Package/Case | P |
| Clamping Voltage | 18.2V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 11.57V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 275A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP11C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.