
Unidirectional TVS diode for surge suppression, featuring a 120V DC rated voltage and 193V clamping voltage. This component offers a maximum breakdown voltage of 147V and a minimum breakdown voltage of 133V, with a peak pulse power of 5kW and a maximum surge current of 26A. Operating across a temperature range of -55°C to 175°C, it has a maximum power dissipation of 8W and mounts via through-hole termination. The diode is housed in a P package with axial leads.
Littelfuse 5KP120A technical specifications.
| Package/Case | P |
| Clamping Voltage | 193V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 26A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
