Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a peak pulse power of 5kW and a reverse standoff voltage of 130V. Offers a minimum breakdown voltage of 136.35V and a clamping voltage of 209V, with a maximum surge current capability of 24A. This silicon-based component is housed in a P600 plastic package with axial termination, suitable for through-hole mounting. Operating temperature range spans from -55°C to 175°C, and the product is HALOGEN FREE, ROHS COMPLIANT, and Lead Free.
Littelfuse 5KP130 technical specifications.
| Package/Case | P |
| Clamping Voltage | 209V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 136.35V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.