Unidirectional transient voltage suppressor diode with a 5kW peak pulse power rating. Features a 130V reverse standoff voltage and 144V minimum breakdown voltage, clamping at 209V. Designed for through-hole mounting with axial termination in a plastic package. Operates across a wide temperature range from -55°C to 175°C, with a maximum surge current of 24A. This silicon component is RoHS compliant and halogen-free.
Littelfuse 5KP130A technical specifications.
| Package/Case | P |
| Clamping Voltage | 209V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.4A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.