The 5KP130A-HRA is a unidirectional silicon transient voltage suppressor diode from Littelfuse. It features a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The diode is available in a 2-terminal axial package and has a maximum power dissipation of 8 watts. It can withstand a maximum reverse voltage of 130 volts and a non-repetitive peak reverse power dissipation of 5000 watts.
Littelfuse 5KP130A-HRA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 159 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5KP130A-HRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.