
The 5KP13CA-B is a bidirectional Zener diode with a clamping voltage of 21.5V and a minimum breakdown voltage of 14.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a P package and is mounted through a hole. It is RoHS compliant and has a peak pulse current of 237.2A and a peak pulse power of 5kW.
Littelfuse 5KP13CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 237.2A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP13CA-B to view detailed technical specifications.
No datasheet is available for this part.
