
Unidirectional TVS diode for surge suppression, featuring a 150V DC rated voltage and 150V reverse standoff voltage. This component offers a 5kW peak pulse power capability with a maximum surge current of 20.6A. It operates within a temperature range of -55°C to 175°C and has a clamping voltage of 243V. The diode type is ZENER, with a minimum breakdown voltage of 158.4V. Packaged in P600 with axial termination, it supports through-hole mounting and is RoHS compliant.
Littelfuse 5KP150 technical specifications.
| Package/Case | P |
| Clamping Voltage | 243V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 158.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 150V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 150V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.