
Bidirectional TVS Diode, 160V DC Rated Voltage, 178V Min Breakdown Voltage, 197V Max Breakdown Voltage, 259V Clamping Voltage. Features 5kW Peak Pulse Power, 19.7A Peak Pulse Current, and 8W Max Power Dissipation. Operates from -55°C to 175°C with axial termination for through-hole mounting. RoHS compliant and lead-free.
Littelfuse 5KP160CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 259V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 197V |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 19.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Peak Pulse Current | 19.7A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP160CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.