Unidirectional transient voltage suppressor diode with 5kW peak pulse power and 170V reverse standoff voltage. Features a 275V clamping voltage and 179.1V minimum breakdown voltage. Designed for through-hole mounting with axial termination, this silicon diode operates from -55°C to 175°C and handles a maximum surge current of 18.2A. It is HALOGEN FREE and ROHS COMPLIANT, packaged in a P600 plastic case.
Littelfuse 5KP170 technical specifications.
| Package/Case | P |
| Clamping Voltage | 275V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 179.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 18.2A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.