Unidirectional TVS Diode for surge suppression, featuring a 17V DC rated voltage and 17V reverse standoff voltage. This component offers a 27.6V clamping voltage and a minimum breakdown voltage of 18.9V. Designed for through-hole mounting with axial termination, it handles a peak pulse current of 184.8A and a peak pulse power of 5kW. Operating across a wide temperature range from -55°C to 175°C, this lead-free, RoHS compliant diode is supplied in tape and reel packaging.
Littelfuse 5KP17A technical specifications.
| Package/Case | P |
| Clamping Voltage | 27.6V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 181A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184.8A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.