
The 5KP17CA-B is a bidirectional Zener diode from Littelfuse with a clamping voltage of 27.6V and a minimum breakdown voltage of 18.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is lead free and RoHS compliant, and it is packaged in a bulk quantity of 100 units.
Littelfuse 5KP17CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 184.8A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP17CA-B to view detailed technical specifications.
No datasheet is available for this part.