The 5KP17CA-HRA is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum power dissipation of 8 watts and a maximum reverse voltage of 20.9 volts. The diode is packaged in an axial configuration and has a maximum non-repetitive peak reverse power dissipation of 5000 watts. The Littelfuse 5KP17CA-HRA is suitable for use in a variety of applications, including surge protection and voltage clamping.
Littelfuse 5KP17CA-HRA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 20.9 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5KP17CA-HRA to view detailed technical specifications.
No datasheet is available for this part.