
Unidirectional transient voltage suppressor diode with 5kW peak pulse power and 210V DC rated voltage. Features a 210V reverse standoff voltage and 349.5V clamping voltage. This silicon diode offers a minimum breakdown voltage of 220.95V and a maximum surge current of 8.6A. Operating temperature range is -55°C to 175°C. Packaged in a P600 plastic case with axial termination for through-hole mounting. HALOGEN FREE AND ROHS COMPLIANT.
Littelfuse 5KP210 technical specifications.
| Package/Case | P |
| Clamping Voltage | 349.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 220.95V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 210V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 210V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.