Bidirectional transient voltage suppressor diode offering 5kW peak pulse power and 210V DC rated voltage. Features a 233V minimum breakdown voltage and 349.5V clamping voltage. Operates across a -55°C to 175°C temperature range with 2µA leakage current. Designed for through-hole mounting with axial termination in a plastic package.
Littelfuse 5KP210CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 349.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 258V |
| Min Breakdown Voltage | 233V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 8.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 210V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.6A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 233V |
| Reverse Standoff Voltage | 210V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP210CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.