
Bidirectional TVS diode for surge suppression, featuring a 22V DC rated voltage and 35.5V clamping voltage. This component offers a 5kW peak pulse power rating with a 143.7A peak pulse current capability. Designed for through-hole mounting with axial termination, it operates across a wide temperature range from -55°C to 175°C. The diode is housed in a P package with a 9.1mm diameter and length, and is RoHS compliant.
Littelfuse 5KP22CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 35.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 26.9V |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5kW |
| Max Surge Current | 141A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143.7A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 22V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
