The 5KP24CA-HR transient voltage suppressor diode from Littelfuse features a silicon diode element with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a bidirectional polarity and is available in an axial package type. The diode has a maximum reverse voltage of 24 volts and a maximum non-repetitive peak reverse power dissipation of 5000 watts. It is designed to handle a maximum power dissipation of 8 watts.
Littelfuse 5KP24CA-HR technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5KP24CA-HR to view detailed technical specifications.
No datasheet is available for this part.