
Unidirectional TVS diode surge suppressor with a 28V DC rated voltage and 5kW peak pulse power. Features a 31.1V reverse breakdown voltage and 45.4V clamping voltage, handling up to 110A max surge current. Operates across a -55°C to 175°C temperature range with low 2uA leakage current. Supplied in a P-600 case with axial termination for through-hole mounting, packaged on tape and reel.
Littelfuse 5KP28A technical specifications.
| Clamping Voltage | 45.4V |
| Diameter | 9.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 9.1mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 112.3A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 28V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP28A to view detailed technical specifications.
No datasheet is available for this part.
