Unidirectional TVS diode for surge suppression, featuring a 30V DC rated voltage and 31.55V minimum breakdown voltage. This through-hole component offers a 48.4V clamping voltage and 5kW peak pulse power handling, with a maximum surge current of 103A. Operating across a wide temperature range of -55°C to 175°C, it is RoHS compliant and packaged on tape and reel.
Littelfuse 5KP30 technical specifications.
| Package/Case | P |
| Clamping Voltage | 48.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 31.55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 103A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.