The 5KP33CAAUTO is a 2-pin axial bidirectional transient voltage suppressor diode from Littelfuse. It has a maximum reverse voltage of 33V and a maximum power dissipation of 8W. The diode element material is silicon and the diode type is a transient voltage suppressor. The device has a breakdown voltage of 40.6V and a non-repetitive peak reverse power dissipation of 5000W. The 5KP33CAAUTO is packaged in an O-PALF-W2 package type.
Littelfuse 5KP33CAAUTO technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 5000 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse 5KP33CAAUTO to view detailed technical specifications.
No datasheet is available for this part.