
Unidirectional TVS diode for surge suppression, featuring a 40V DC rated voltage and 40V reverse standoff voltage. Offers a 64.5V clamping voltage and a minimum breakdown voltage of 42.08V. Designed for through-hole mounting with axial termination, this component handles a maximum surge current of 77.6A and peak pulse power of 5kW. Operates across a wide temperature range from -55°C to 175°C, with a P package type and lead-free, RoHS compliant construction.
Littelfuse 5KP40 technical specifications.
| Package/Case | P |
| Clamping Voltage | 64.5V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 42.08V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 77.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP40 to view detailed technical specifications.
No datasheet is available for this part.
