Unidirectional TVS diode for surge suppression, featuring a 45V DC rated voltage and 45V reverse standoff voltage. This component offers a peak pulse power of 5kW with a maximum surge current of 68.8A. It operates within a temperature range of -55°C to 175°C and has a clamping voltage of 72.7V. The through-hole mount, axial termination, and P package design facilitate easy integration.
Littelfuse 5KP45 technical specifications.
| Package/Case | P |
| Clamping Voltage | 72.7V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 47.39V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 68.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
