Bidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 45V reverse standoff voltage. Features 50V minimum breakdown voltage, 72.7V clamping voltage, and a maximum surge current of 68.8A. Designed for through-hole mounting with axial termination, operating across a temperature range of -55°C to 175°C. This silicon component is HALOGEN FREE and ROHS COMPLIANT, packaged in a plastic case.
Littelfuse 5KP45CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 72.7V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 68.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 70.2A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP45CA-B to view detailed technical specifications.
No datasheet is available for this part.