Unidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 48V reverse standoff voltage. Features a minimum breakdown voltage of 50.49V and a clamping voltage of 77.4V, designed for through-hole mounting with axial termination. Operates across a wide temperature range from -55°C to 175°C, with a maximum surge current capability of 64.7A. This silicon-based component is HALOGEN FREE and ROHS COMPLIANT, housed in a P600 plastic package.
Littelfuse 5KP48 technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 50.49V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 64.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.