Bidirectional Transient Voltage Suppressor (TVS) diode offering 5kW peak pulse power and 400A max surge current. Features a 48V reverse standoff voltage, 53.3V minimum breakdown voltage, and 77.4V clamping voltage. This silicon component operates from -55°C to 175°C, with a low 10µA leakage current. Designed for through-hole mounting with axial termination, it is HALOGEN FREE and RoHS COMPLIANT.
Littelfuse 5KP48CA-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 400A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 65.9A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP48CA-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.