
Unidirectional TVS diode for surge suppression, featuring a 51V operating supply voltage and 82.4V clamping voltage. This component offers 5kW peak pulse power dissipation and 60.7A maximum surge current handling. With a wide operating temperature range of -55°C to 175°C and axial termination for through-hole mounting, it provides robust protection. The device is RoHS compliant and packaged on tape and reel.
Littelfuse 5KP51A technical specifications.
| Package/Case | P |
| Clamping Voltage | 82.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 60.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.9A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP51A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
