Bidirectional TVS Diode for surge suppression, featuring a 51V DC rated voltage and 51V reverse standoff voltage. This component offers a 5kW peak pulse power rating with a maximum surge current of 60.7A. It operates across a wide temperature range from -55°C to 175°C and has a clamping voltage of 82.4V. Designed for through-hole mounting with axial termination, this RoHS compliant device is packaged on tape and reel.
Littelfuse 5KP51C technical specifications.
| Package/Case | P |
| Clamping Voltage | 82.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 53.73V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 60.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP51C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.