
Bidirectional TVS diode for surge suppression, featuring a 51V DC rated voltage and 82.4V clamping voltage. This component offers 5kW peak pulse power and 60.7A max surge current, with a breakdown voltage range of 56.7V to 62.7V. Operating across a wide temperature range of -55°C to 175°C, it has a maximum power dissipation of 8W and axial termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse 5KP51CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | P |
| Clamping Voltage | 82.4V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 60.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 61.9A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP51CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
