
The 5KP54A-B Zener diode from Littelfuse features a clamping voltage of 87.1V and a minimum breakdown voltage of 60V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is available in a through-hole package and is RoHS compliant.
Littelfuse 5KP54A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 58.6A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 60V |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP54A-B to view detailed technical specifications.
No datasheet is available for this part.