
Bidirectional TVS diode for surge suppression, featuring a 54V DC rated voltage and 87.1V clamping voltage. This through-hole component offers 5kW peak pulse power and 57.5A max surge current, with a P600 package measuring 9.1mm in diameter and length. Operating across a wide temperature range of -55°C to 175°C, it provides 8W max power dissipation and is RoHS compliant.
Littelfuse 5KP54CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 87.1V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 8W |
| Max Surge Current | 57.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Peak Pulse Current | 58.6A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 54V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.