
The 5KP58A-B is a unidirectional Zener diode with a clamping voltage of 93.6V and a minimum breakdown voltage of 64.4V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a P- package and is available in a bulk packaging quantity of 100. The 5KP58A-B is RoHS compliant and has a peak pulse current of 54.5A and a peak pulse power of 5kW.
Littelfuse 5KP58A-B technical specifications.
| Package/Case | P |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 54.5A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 5KP |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP58A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
