
Bidirectional TVS Diode for surge suppression. Features a 58V operating supply voltage and 64.4V minimum breakdown voltage. Offers a 93.6V clamping voltage with a 10µA leakage current. Designed for through-hole mounting with axial termination, operating from -55°C to 175°C. Handles a peak pulse current of 54.5A and peak pulse power of 5kW.
Littelfuse 5KP58CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 93.6V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 9.1mm |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 53.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 54.5A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP58CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.