Unidirectional TVS diode for surge suppression, featuring a 64V operating supply voltage and 64V reverse standoff voltage. This component offers a 103V clamping voltage and a minimum breakdown voltage of 67.37V, with a peak pulse power rating of 5kW and a maximum surge current of 48.6A. Designed for through-hole mounting with axial termination, it operates within a temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse 5KP64 technical specifications.
| Package/Case | P |
| Clamping Voltage | 103V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 67.37V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 48.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 64V |
| Weight | 0.074075oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.