
Unidirectional Transient Voltage Suppressor (TVS) diode designed for high-power surge protection. Features a 5kW peak pulse power rating and a 7V DC rated voltage. Offers a 70V reverse standoff voltage and a 12V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with a maximum surge current capability of 417A. Packaged in a P600 plastic case with axial terminations for through-hole mounting. This component is HALOGEN FREE and ROHS COMPLIANT.
Littelfuse 5KP7.0 technical specifications.
| Package/Case | P |
| Clamping Voltage | 12V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 73.71V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 417A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP7.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.