
Bidirectional transient voltage suppressor diode with 5kW peak pulse power and 7V DC rated voltage. Features a 7V reverse standoff voltage and 12V clamping voltage. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 175°C and offers a maximum surge current of 417A. It is HALOGEN FREE and ROHS COMPLIANT, packaged in a P600 plastic case.
Littelfuse 5KP7.0C technical specifications.
| Package/Case | P |
| Clamping Voltage | 12V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 7.37V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 417A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP7.0C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
