
Bidirectional Transient Voltage Suppressor (TVS) diode with 5kW peak pulse power and 78V reverse standoff voltage. Features a 126V clamping voltage and 82.13V minimum breakdown voltage. Designed for through-hole mounting with axial termination, this silicon component operates from -55°C to 175°C. It offers 39.7A maximum surge current and is packaged in P600 plastic, available on tape and reel.
Littelfuse 5KP78C technical specifications.
| Package/Case | P |
| Clamping Voltage | 126V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 82.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 39.7A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 78V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP78C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.