Bidirectional transient voltage suppression diode with 5kW peak pulse power and 368A max surge current. Features 8V DC rated voltage, 13.6V clamping voltage, and 8.89V minimum breakdown voltage. Designed for through-hole mounting with axial termination in a P package. Operates across a wide temperature range of -55°C to 175°C and is RoHS compliant.
Littelfuse 5KP8.0CA technical specifications.
| Package/Case | P |
| Clamping Voltage | 13.6V |
| Diameter | 9.1mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 368A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 375A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | 5KP |
| Termination | Axial |
| DC Rated Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 5KP8.0CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.